NXP CBT16292DG-T technical specifications.
| Package/Case | SOT-364 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT16292DG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.