NXP CBT3126DB-T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBT3126DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
