
The CBT3126DS-T IC is a surface mount device packaged in a SSOP case. It operates over a temperature range of -40°C to 85°C. The device can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is available in quantities of 2500 per reel. The IC has a propagation delay of 0.25ns. The CBT3126DS-T is not RoHS compliant.
NXP CBT3126DS-T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBT3126DS-T to view detailed technical specifications.
No datasheet is available for this part.
