
The CBT3126PWDH-T is a surface-mount device with a TSSOP package, available in quantities of 2500 per reel. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device has a propagation delay of 0.25ns.
NXP CBT3126PWDH-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBT3126PWDH-T to view detailed technical specifications.
No datasheet is available for this part.
