
The CBT3244ABQ,118 is a dual CMOS logic gate from NXP, featuring two independent circuits with an operating supply voltage of 5V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It has a low level output current of 128mA and a quiescent current of 3uA. The CBT3244ABQ,118 is RoHS compliant and available in a tape and reel packaging.
NXP CBT3244ABQ,118 technical specifications.
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3244ABQ,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
