NXP CBT3245ABQ technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3245ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
