The NXP CBT3245AD-T is a surface-mount device with a SO package, available in quantities of 2000. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 0.25ns and can handle supply voltages between 4V and 5.5V.
NXP CBT3245AD-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3245AD-T to view detailed technical specifications.
No datasheet is available for this part.