
The CBT3257ABQ is a 4-channel multiplexer/demultiplexer from NXP, operating over a supply voltage range of 4.5V to 5.5V. It is designed to withstand temperatures between -40°C and 85°C. This surface-mount device is compliant with RoHS regulations, but does not meet SVHC requirements.
NXP CBT3257ABQ technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3257ABQ to view detailed technical specifications.
No datasheet is available for this part.