The CBT3257ABQ-G IC from NXP operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features 8 input lines and 4 output lines, packaged in a tray of 3000 units. The IC has a propagation delay of 0.25ns.
NXP CBT3257ABQ-G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3257ABQ-G to view detailed technical specifications.
No datasheet is available for this part.