
The CBT3384DK-T is a high-speed logic gate from NXP, packaged in a 2500-unit SSOP package. It operates between -40°C and 85°C and is RoHS compliant. The device can handle supply voltages between 4.5V and 5.5V. Propagation delay is 0.25ns.
NXP CBT3384DK-T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3384DK-T to view detailed technical specifications.
No datasheet is available for this part.
