NXP CBT3861BQ technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Output Current | 128mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3861BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.