
NXP CBT6800PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74CBT |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBT6800PW,118 to view detailed technical specifications.
No datasheet is available for this part.
