
The 74CBT series is a family of low-power, high-performance CMOS logic gates. This device is a single gate with a propagation delay of 0.25ns. It operates over a supply voltage range of 4V to 5.5V and can source a maximum of 64mA and sink a maximum of 15mA. The device is packaged in a TSSOP package and is mounted on a surface mount. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in applications where a low-power, high-performance logic gate is required.
NXP CBT6820DGG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT6820DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
