The CBT6832EDG from NXP is a digital interface device packaged in a SOT-364 case. It operates within a temperature range of 0°C to 70°C. The device can handle supply voltages between 4.5V and 5.5V. It features 32 input lines and 16 output lines. The device is packaged in quantities of 35 and comes in a rail/Tube packaging format. The propagation delay is 0.25ns.
NXP CBT6832EDG technical specifications.
| Package/Case | SOT-364 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBT6832EDG to view detailed technical specifications.
No datasheet is available for this part.