NXP CBTD16210DGG,512 technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTD16210DGG,512 to view detailed technical specifications.
No datasheet is available for this part.