NXP CBTD16212DGG,118 technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74CBTD |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBTD16212DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
