
The CBTD3384DB,112 is a dual CMOS logic gate from NXP, featuring two independent circuits with a propagation delay of 0.25ns and a turn-on delay time of 7ns. It operates within a supply voltage range of 4.5V to 5.5V and has a quiescent current of 1.5mA. The device is available in a surface mount SSOP package and is RoHS compliant. It can handle high level output currents of up to -128mA and low level output currents of 128mA. The CBTD3384DB,112 is designed to operate within a temperature range of -40°C to 85°C.
NXP CBTD3384DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTD3384DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
