
The 74CBTS3253DB,118 is a single supply logic gate from NXP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 0.25ns and is available in a tape and reel package quantity of 2000. The device is RoHS compliant and has a supply voltage range of 4.5V to 5.5V.
NXP CBTS3253DB,118 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTS3253DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.