
The 74CBTS3253DS is a single 8-input 2-output logic gate from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The gate features a propagation delay of 0.25ns and is RoHS compliant.
NXP CBTS3253DS,118 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTS3253DS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.