
The 74CBTS3253PW,118 is a single-supply logic IC with 8 input lines and 2 output lines, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a propagation delay of 0.25ns and is available in quantities of 2500 on tape and reel.
NXP CBTS3253PW,118 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTS3253PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
