The CBTS3306D,118 is a dual 74CBTS logic gate from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The gate has a propagation delay of 0.25ns and is available in quantities of 2500 per reel.
NXP CBTS3306D,118 technical specifications.
| Package/Case | SO |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTS3306D,118 to view detailed technical specifications.
No datasheet is available for this part.