The CBTS3384D,112 is a dual logic gate from NXP, packaged in a SO case and available in quantities of 1200. It is designed to operate over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. This device features a propagation delay of 0.25ns and is compliant with RoHS regulations. It is a surface mount device and is available in a rail/Tube packaging format.
NXP CBTS3384D,112 technical specifications.
| Package/Case | SO |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTS3384D,112 to view detailed technical specifications.
No datasheet is available for this part.
