
The CBT single circuit is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 2.3V to 2.7V and has a data rate of 0.4Gbps. The component is packaged in a tray with 2080 units per package and is not RoHS compliant.
NXP CBTV4010EE,557 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 0.4Gbps |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2080 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CBT |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBTV4010EE,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
