NXP CBTV4012EE,557 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2080 |
| Packaging | Tape and Reel |
| Series | 74CBTV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTV4012EE,557 to view detailed technical specifications.
No datasheet is available for this part.