NXP CBTV4020EE/G,118 technical specifications.
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTV4020EE/G,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
