NXP CLEV663,699 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP CLEV663,699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
