NXP CLF1G0035-50,112 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 150V |
| Gain | 11.5dB |
| Gate to Source Voltage (Vgs) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Operating Frequency | 3.5 GHz |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CLF1G0035-50,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.