NXP COP8CBE9IMT9/NOPB technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8CBE9IMT9/NOPB to view detailed technical specifications.
No datasheet is available for this part.