NXP COP8CBR9IMT8/NOPB technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 544KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 128 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, DMA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8CBR9IMT8/NOPB to view detailed technical specifications.
No datasheet is available for this part.