The NXP COP8CCE9IMT7/NOPB is an ARM-based microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 110 I/Os and supports various interfaces including I2C, SPI, USB, MMC, UART, USART, and EBI/EMI. The device has a ROMless memory type and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and liquid crystal display support. It is available in a tape and reel packaging and requires an external oscillator.
Checking distributor stock and pricing after the page loads.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 110 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS | Not Compliant |