NXP COP8CCR9IMT8/NOPB technical specifications.
| Frequency | 33MHz |
| Interface | SPI, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 104 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8CCR9IMT8/NOPB to view detailed technical specifications.
No datasheet is available for this part.