NXP COP8CCR9LVA7/NOPB technical specifications.
| Package/Case | LQFP |
| Frequency | 66MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8CCR9LVA7/NOPB to view detailed technical specifications.
No datasheet is available for this part.