NXP COP8CDR9HVA8/NOPB technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8CDR9HVA8/NOPB to view detailed technical specifications.
No datasheet is available for this part.