The NXP COP8SDR9LVA8 is a 16KB OTP microcontroller with SPI and SCI interfaces, housed in an LCC package. It operates over a temperature range of -40°C to 85°C. The device features 24 I/Os and includes peripherals such as a power-on reset and watchdog timer. It has an internal oscillator and is available in rail or tube packaging.
NXP COP8SDR9LVA8 technical specifications.
| Package/Case | LCC |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8SDR9LVA8 to view detailed technical specifications.
No datasheet is available for this part.