NXP COP8SGE744V8/NOPB technical specifications.
| Core Architecture | ARM |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 95 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8SGE744V8/NOPB to view detailed technical specifications.
No datasheet is available for this part.