NXP COP8SGR740N8 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Size | 1.2KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP COP8SGR740N8 to view detailed technical specifications.
No datasheet is available for this part.