NXP CR16MCS9VJE7/NOPB technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | I2C, SPI, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP CR16MCS9VJE7/NOPB to view detailed technical specifications.
No datasheet is available for this part.