NXP D3172MMA7361L technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | 206mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | ZSTAR3 |
| RoHS | Compliant |
Download the complete datasheet for NXP D3172MMA7361L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.