NXP DAC-08CN,602 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC-08CN,602 to view detailed technical specifications.
No datasheet is available for this part.