NXP DAC1205D650HW/C1,5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1205D650HW/C1,5 to view detailed technical specifications.
No datasheet is available for this part.