
The DAC1408D650HN/C1,5 is a 14-bit dual digital-to-analog converter (DAC) from NXP. It operates over a supply voltage range of 1.7 to 3.6V and features a settling time of 0.02us. This surface-mount device is suitable for use in temperatures between -40°C and 85°C. The DAC1408D650HN/C1,5 is compliant with RoHS regulations and is available in tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 0.02us |
| RoHS | Compliant |