
The DAC1627D1G25HN/C1 is a dual 16-bit LVDS digital-to-analog converter from NXP. It operates over a supply voltage range of 1.7V to 3.45V and has a maximum supply current of 520mA. The device is available in a surface mount package and is compliant with RoHS regulations. It has a settling time of 0.02us and is suitable for use in applications where high resolution and low power consumption are required. The DAC1627D1G25HN/C1 is available in quantities of 3000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DAC1627D1G25HN/C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 0.02us |
| Supply Current | 520mA |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1627D1G25HN/C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.