NXP DC6M601X6/15S technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 1.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DC6M601X6/15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
