NXP DSP56311VL160 technical specifications.
| Data Bus Width | 24b |
| Max Frequency | 150MHz |
| Memory Size | 128KB |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DSP56311VL160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
