The DSP56F807VF80J is a 16-bit microcontroller from NXP, featuring a 120KB FLASH memory and 12KB RAM. It operates at a maximum frequency of 80MHz and supports SPI and SCI interfaces. The device is packaged in a BGA package and is designed to operate within a temperature range of -40°C to 85°C. It has 32 programmable I/Os and 4 timers/counters, and includes a watchdog timer. The DSP56F807VF80J is not radiation hardened and is not RoHS compliant.
NXP DSP56F807VF80J technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSP56F807VF80J to view detailed technical specifications.
No datasheet is available for this part.