NXP DTC125TUAT106 technical specifications.
| Package/Case | SOT-883 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP DTC125TUAT106 to view detailed technical specifications.
No datasheet is available for this part.