The DTC144VUAT106 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and is packaged in a SOT-883 case. The device is lead-free and is available in tape and reel packaging. It is suitable for use in a variety of applications where a low-power NPN transistor is required.
NXP DTC144VUAT106 technical specifications.
| Package/Case | SOT-883 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP DTC144VUAT106 to view detailed technical specifications.
No datasheet is available for this part.