NXP GTL16612DGG,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Output Type | 3-STATE, TTL |
| Package Quantity | 875 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL16612DGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
