NXP GTL2005PW,118/BKN technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Quiescent Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2005PW,118/BKN to view detailed technical specifications.
No datasheet is available for this part.