
NXP GTL2008PW-T technical specifications.
| Package/Case | SOT-361 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2008PW-T to view detailed technical specifications.
No datasheet is available for this part.
